
16Mb CMOS SRAM, 1M x 16 configuration, featuring 45ns access time. This asynchronous, volatile memory component operates with a parallel interface and a 20-bit address bus. Supplied in a surface-mount TFSOP package, it supports a wide operating voltage range of 2.2V to 3.6V, with a nominal 3V supply. Designed for industrial temperature ranges from -40°C to 85°C, it offers a maximum supply current of 30mA and is RoHS compliant.
Cypress CY62167EV30LL-45ZXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, SRAM - Asynchronous, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV30LL-45ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
