
16Mb asynchronous SRAM with 8-bit word size and 21-bit address bus. Features 55ns access time, 2.2V to 3.6V operating voltage range, and industrial temperature grade (-40°C to 85°C). Surface mount VFBGA package with 48 balls, 1mm pitch, and dimensions of 8 x 9.50 mm.
Cypress CY62168DV30LL-55BVI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62168DV30LL-55BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
