
32Mb SRAM, 2Mx16 configuration, featuring 55ns access time and asynchronous parallel interface. This CMOS memory operates with a 2.2V to 3.6V supply voltage range, nominal 3V, and supports a maximum frequency of 18MHz. Packaged in an FBGA-48, surface-mount format, it offers industrial temperature operation from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY62177DV30LL-55BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62177DV30LL-55BAXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177DV30LL-55BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
