
The CY62177EV30LL-55ZXIT is a 32Mb SDR SRAM with an access time of 55ns. It operates at a supply voltage of 3V and has a supply current of 45mA. The device is packaged in a TSOP package and is mounted on the surface. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY62177EV30LL-55ZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62177EV30LL-55ZXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 32Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177EV30LL-55ZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
