
64Mb asynchronous SRAM with a 16-bit word size, offering 55ns access time. Features a 22-bit address bus and parallel interface, operating from 2.2V to 3.7V with a nominal supply of 3V. This surface mount component is housed in a 48-ball FBGA package (8mm x 9.5mm, 0.91mm height) and is lead-free and RoHS compliant, suitable for industrial temperature ranges (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62187EV30LL-55BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Height | 0.91mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 55mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62187EV30LL-55BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
