Cypress CY62187EV30LL-55BAXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 64Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62187EV30LL-55BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
