
256Kb Parallel SRAM, 32000 words x 8 bits, featuring 70ns access time. This asynchronous, volatile memory IC operates with a 1.8V supply voltage, ranging from 1.65V to 2.25V. It utilizes a 15-bit address bus and an 8-bit word size, packaged in a 28-pin SOIC for surface mounting. RoHS compliant and lead-free, this component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CY62256EV18LL-70SNXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256EV18LL-70SNXI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256EV18LL-70SNXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
