Sign in to ask questions about the Cypress CY62256EV18LL-70SNXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256EV18LL-70SNXIT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MoBL® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62256EV18LL-70SNXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
