
256Kb CMOS SRAM with 32K x 8 organization, featuring a 70ns access time. This asynchronous memory component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Packaged in a 28-pin PDIP for through-hole mounting, it offers a 15-bit address bus and an 8-bit word size.
Sign in to ask questions about the Cypress CY62256L-70PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256L-70PC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256L-70PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
