
The CY62256L-70SNC is a 256Kb asynchronous SRAM with an access time of 70ns. It operates at a supply voltage of 5V and has a maximum supply current of 50mA. The device is packaged in a 0.300 INCH SOIC-28 package and has a maximum operating temperature of 70°C. The CY62256L-70SNC is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY62256L-70SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256L-70SNC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256L-70SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.