
The CY62256L-70SNXC is a 256Kb volatile SRAM with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, drawing a current of 50mA. The device is packaged in a lead-free SOIC-28 package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY62256L-70SNXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256L-70SNXC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256L-70SNXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.