
The CY62256L-70SNXCT is a 250KB volatile SRAM with an access time of 70ns. It is available in a SOIC package and is lead free. The device operates over a temperature range of 0 to 70°C. This SRAM is suitable for use in a variety of applications requiring high-speed memory storage.
Sign in to ask questions about the Cypress CY62256L-70SNXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256L-70SNXCT technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 250KB |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256L-70SNXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.