This commercial-grade SRAM IC features 32,000 words of memory in a 28-pin SOIC package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 50uA and a maximum standby current of 5nA. It offers a 55ns access time and is available in a 0.300 inch SOIC-28 package.
Cypress CY62256LL-55SNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.39 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62256LL-55SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.