The CY62256LL-55SNXI is a 256Kb volatile SRAM with an access time of 55ns. It is packaged in a lead-free SOIC-28 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is part of Cypress's MoBL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62256LL-55SNXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | SOIC |
| Frequency | 55GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-55SNXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.