
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
Cypress CY62256LL-55ZXI technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 55GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
No datasheet is available for this part.