Cypress CY62256LL-55ZXIT technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 55GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256LL-55ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.