
256Kb SRAM, 32K x 8 configuration, featuring a 70ns access time. This asynchronous, volatile memory IC operates with a 5V supply voltage, within a 4.5V to 5.5V range. Packaged in a 28-pin DIP for through-hole mounting, it supports a 15-bit address bus and an 8-bit word size. Operating temperature range is 0°C to 70°C.
Cypress CY62256LL-70PC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256LL-70PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
