
This 256Kb volatile SRAM from Cypress features an access time of 70ns and a frequency of 70GHz. It is available in a lead-free DIP-28 package, suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY62256LL-70PXC technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-70PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
