
This 256Kb volatile SRAM is a 5V device with an access time of 70ns. It is packaged in a lead-free SOIC-28 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SRAM is part of Cypress's MoBL series and features a frequency of 70GHz.
Cypress CY62256LL-70SNXC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-70SNXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.