
The CY62256LL-70SNXI is a 256Kb volatile SRAM with an access time of 70ns. It is packaged in a lead-free SOIC-28 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The CY62256LL-70SNXI is part of Cypress's MoBL series of SRAMs.
Cypress CY62256LL-70SNXI technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-70SNXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
