The CY62256LL-70ZI is a 28Kbit standard SRAM with a maximum access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 0.05mA. The device is packaged in a 28-pin TSOP1 package, measuring 8mm by 13.40mm. It is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY62256LL-70ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62256LL-70ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.