
Cypress CY62256LL-70ZRXI technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-70ZRXI to view detailed technical specifications.
No datasheet is available for this part.
