
The CY62256LL-70ZRXIT is a 256Kb volatile SRAM with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. This device is not RoHS compliant and is part of the MoBL series.
Cypress CY62256LL-70ZRXIT technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256LL-70ZRXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
