
This 256Kb SRAM IC features an access time of 70ns and operates at frequencies up to 70GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Cypress CY62256LL-70ZXCT technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256LL-70ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
