
The CY62256LL-70ZXIT is a 256Kb volatile SRAM with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. This device is lead free and suitable for surface mount applications. The CY62256LL-70ZXIT is a type of SRAM memory, which means it loses its data when power is turned off.
Cypress CY62256LL-70ZXIT technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256LL-70ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
