
256Kb asynchronous SRAM with 55ns access time, organized as 32K words by 8 bits. Features a parallel interface, CMOS technology, and operates from a 4.5V to 5.5V supply. Surface mountable in a lead-free TSSOP package, this industrial-grade component offers a 1MHz frequency and a maximum supply current of 50mA.
Sign in to ask questions about the Cypress CY62256NLL-55ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256NLL-55ZXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.02mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-55ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
