
256Kb CMOS SRAM, organized as 32K words by 8 bits, offers a 70ns access time. This asynchronous, volatile memory features a parallel interface and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 28-pin SOIC (0.300 inch) for surface mounting, it supports a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY62256NLL-70SNXAT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-70SNXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
