
256Kb CMOS SRAM, 32K x 8 organization, featuring 70ns access time. This asynchronous, volatile memory offers a parallel interface and operates with a 5V supply voltage. Packaged in a lead-free SOIC-28 surface-mount case, it supports a commercial temperature grade.
Cypress CY62256NLL-70SNXC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 2.44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Voltage | 5V |
| Weight | 0.078125oz |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-70SNXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
