
The CY62256VLL-70SNXC is a 256Kb volatile SRAM with an access time of 70ns. It is available in a lead-free SOIC-28 package and operates over a temperature range of 0-70°C. This SRAM is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Cypress CY62256VLL-70SNXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256VLL-70SNXC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VLL-70SNXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
