
The CY62256VLL-70ZC is a 256Kb volatile SRAM IC with an access time of 70ns. It is available in a TSSOP package and is suitable for operation over a temperature range of 0-70°C. This device is not RoHS compliant and contains lead. The package dimensions are 8 X 13.40 MM, TSOP1-28.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62256VLL-70ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256VLL-70ZC technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256VLL-70ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
