
The CY62256VLL-70ZXC is a 256Kb asynchronous SRAM with an access time of 70ns. It operates at a nominal supply voltage of 3V and is packaged in a lead-free TSSOP package. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CY62256VLL-70ZXC is compliant with RoHS regulations and is part of the MoBL series.
Sign in to ask questions about the Cypress CY62256VLL-70ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256VLL-70ZXC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Voltage-Nom | 3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VLL-70ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
