
256Kb CMOS SRAM, 32K x 8 organization, offering 70ns access time. This volatile memory features a parallel interface, asynchronous operation, and a 15-bit address bus. Designed for surface mount, it operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V, and supports a temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a lead-free SOIC-28 package.
Cypress CY62256VNLL-70SNXET technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VNLL-70SNXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
