
256Kb CMOS SRAM, 32K x 8 organization, featuring a 70ns access time. This asynchronous, single-port memory operates with a parallel interface and a supply voltage range of 2.7V to 3.6V. Packaged in a 28-lead SOIC (0.300 inch width), it supports industrial temperature grades from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62256VNLL-70SNXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62256VNLL-70SNXI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 0.11inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 0.3inch |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VNLL-70SNXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
