Cypress CY6264-70SNC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 13b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY6264-70SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
