
64Kb Parallel SRAM, 70ns access time, 8-bit word size, and 13-bit address bus width. This volatile memory IC operates with a 5V supply voltage, featuring a 70°C maximum operating temperature and 0°C minimum. Packaged in a 28-pin SOIC for surface mounting, it offers asynchronous interface and is RoHS compliant.
Cypress CY6264-70SNXCT technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 13b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY6264-70SNXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
