The CY74FCT162374CTPVCT is a dual bus driver IC with 48 terminals, operating over a temperature range of -40°C to 85°C. It is a 5V, 5.5V, 4.5V logic IC with a propagation delay of 5.2ns. The device is packaged in a 48-pin SSOP package with a load capacitance of 50pF. It is designed for industrial applications and is a member of the FCT family of logic ICs.
Cypress CY74FCT162374CTPVCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.