The CY74FCT162374TPVCT is a dual 8-bit bus driver from Cypress, operating within an industrial temperature range of -40°C to 85°C. It is powered by a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. This device features a propagation delay of 10ns and a load capacitance of 50pF. It is available in a 48-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT162374TPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT162374TPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.