The CY74FCT16244CTPVC is a 48-pin SSOP industrial-grade logic IC with 4 ports and 4 functions. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.1ns. The device is a bus driver with a supply voltage of 4.5V to 5.5V and a maximum output current of 64mA. It features a load capacitance of 50pF and an output polarity of true.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT16244CTPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY74FCT16244CTPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT16244CTPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.