Industrial-grade 8-bit bidirectional bus transceiver, FCT family, featuring true output polarity and common control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 4.5ns. This 48-terminal device, packaged in a 0.300-inch pitch SSOP-48 (R-PDSO-G48), supports two functions and operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY74FCT16245ATPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY74FCT16245ATPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT16245ATPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.