18-bit registered bus transceiver, FCT family, featuring true output polarity and bidirectional data flow. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a propagation delay of 5.3ns, with a typical 4.6ns at nominal supply. Housed in a 56-terminal SSOP package with a 0.300 inch width and 0.025 inch pitch. Industrial temperature grade, supporting operation from -40°C to 85°C.
Cypress CY74FCT162H501CTPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT162H501CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.