The CY74FCT16374CTPVC is an industrial-grade 8-bit dual bus driver from Cypress, featuring a supply voltage range of 4.5 to 5.5V and a propagation delay of 5.2ns. This device operates within a temperature range of -40 to 85°C and is packaged in a 0.300 inch, 0.025 inch pitch SSOP-48. It has a maximum output current of 64μA and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT16374CTPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT16374CTPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.