The CY74FCT244TSOC is a dual 4-bit bus driver from Cypress, featuring a SOIC-20 package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 4.75 to 5.25V and has a propagation delay of 6.5ns. The device has 20 terminals and is a member of the FCT family of logic ICs. It is designed for use as a buffer or line driver and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT244TSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT244TSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.