This Cypress CY74FCT2574ATQCT is an industrial-grade 8-bit bus driver with a dual configuration, operating within a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 6.5ns and can handle a maximum output current of 0.012A. The device is packaged in a 0.150 inch, 20-pin QSOP package and is suitable for use within an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT2574ATQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT2574ATQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.