The CY74FCT2574ATSOC is an industrial-grade 8-bit bus driver with dual ports and a positive edge trigger. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a propagation delay of 6.5ns and can handle a maximum output current of 12μA. It is packaged in a 0.300 inch plastic SOIC-20 package and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Cypress CY74FCT2574ATSOC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.