The CY74FCT2574CTSOC is an 8-bit bus driver with a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 85°C. It features a propagation delay of 5.2ns and a maximum output current of 12μA. The device is packaged in a 0.300 inch plastic SOIC-20 package and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY74FCT2574CTSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT2574CTSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.