Industrial-grade 8-bit registered bus transceiver, FCT family, featuring true output polarity and bidirectional data flow. This 24-terminal device operates from a 4.75V to 5.25V supply, with a nominal 5V, and offers a propagation delay of 8ns. Designed for logic applications, it supports independent control of its two ports and has a maximum output current (Iol) of 0.064A. Packaged in a 24-pin QSOP (R-PDSO-G24) with dimensions of 3.9mm width and 8.65mm length, it functions across an industrial temperature range of -40°C to 85°C.
Cypress CY74FCT543ATQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.