The CY7B1342-25JC is a dual-port SRAM with 4096 words of memory and a maximum access time of 25ns. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 22mA. The device is packaged in a 52-pin LCC-52 package and has a commercial temperature grade. It is suitable for use in a variety of applications, including data storage and transfer.
Cypress CY7B1342-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.22 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7B1342-25JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.