The CY7B173-21JC is a 44-pin quad cache SRAM IC from Cypress, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum supply current of 0.25mA and provides 32,000 words of code memory and 32,768 words of data memory. The CY7B173-21JC has a maximum access time of 21ns and supports parallel access.
Checking distributor stock and pricing after the page loads.
Cypress CY7B173-21JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.25 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 21 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.