The CY7B201-30HC is a 32-bit UVPROM with 131072 words of memory and a maximum access time of 30ns. It operates within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.05mA. The device is available in a hermetically sealed, ceramic LCC-32 package and is rated for commercial temperature operation from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B201-30HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B201-30HC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7B201-30HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.