Sign in to ask questions about the Cypress CY7B923-400JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B923-400JC technical specifications.
| Package/Case | PLCC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B923-400JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
